1-1563229-2 | |
---|---|
DigiKey Part Number | 1-1563229-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1563229-2 |
Description | TAB 1.5X0.8,PLATED |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole 0.031" (0.79mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 1-1563229-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single Post | |
Terminal Style | Pin Retention | |
Pin Size - Above Flange | 0.031" (0.79mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.449" (11.40mm) | |
Length - Below Flange | - | |
Length - Overall | - | |
Flange Diameter | - | |
Mounting Hole Diameter | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30,000 | ¥0.82947 | ¥24,884.10 |