1-154719-1 | |
---|---|
DigiKey Part Number | 1-154719-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-154719-1 |
Description | CONN RCPT HSG 0.25 1POS NATURAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-154719-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.22000 | ¥1.22 |
10 | ¥1.01100 | ¥10.11 |
25 | ¥0.93840 | ¥23.46 |
50 | ¥0.89120 | ¥44.56 |
100 | ¥0.84230 | ¥84.23 |
250 | ¥0.78444 | ¥196.11 |
500 | ¥0.73908 | ¥369.54 |
1,000 | ¥0.70046 | ¥700.46 |
2,500 | ¥0.64879 | ¥1,621.97 |