1-1337552-0 | |
---|---|
DigiKey Part Number | 1-1337552-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-1337552-0 |
Description | CONN FME JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | FME Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-1337552-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58C, 141A, Belden 9907, KX15, URM43, 76 | |
Fastening Type | Threaded | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Nut | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.5dB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.03000 | ¥37.03 |
10 | ¥32.47000 | ¥324.70 |
25 | ¥31.61760 | ¥790.44 |
50 | ¥30.93780 | ¥1,546.89 |
100 | ¥29.06760 | ¥2,906.76 |
250 | ¥28.89720 | ¥7,224.30 |
500 | ¥27.02750 | ¥13,513.75 |
1,000 | ¥24.13773 | ¥24,137.73 |
2,500 | ¥22.43789 | ¥56,094.72 |