192111 | |
---|---|
DigiKey Part Number | ACX1533-ND |
Manufacturer | |
Manufacturer Product Number | 192111 |
Description | CONN FME JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FME Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 192111 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | |
Fastening Type | Threaded | |
Frequency - Max | 200 MHz | |
Number of Ports | 1 | |
Features | Rotating Nipple | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | 5 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Nut, 1 Sleeve | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polyoxymethylene (POM) Acetal | |
Operating Temperature | - | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.51000 | ¥32.51 |
10 | ¥29.51400 | ¥295.14 |
25 | ¥27.95600 | ¥698.90 |
50 | ¥27.30580 | ¥1,365.29 |
100 | ¥26.00620 | ¥2,600.62 |
300 | ¥22.75510 | ¥6,826.53 |
500 | ¥22.10506 | ¥11,052.53 |
1,000 | ¥18.85423 | ¥18,854.23 |
2,500 | ¥17.55398 | ¥43,884.95 |