1-102394-1 | |
---|---|
DigiKey Part Number | A123088-ND |
Manufacturer | |
Manufacturer Product Number | 1-102394-1 |
Description | CONN RCPT HSG 26POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-102394-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | IDC | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.59000 | ¥41.59 |
10 | ¥36.41400 | ¥364.14 |
25 | ¥35.45800 | ¥886.45 |
90 | ¥34.69400 | ¥3,122.46 |
270 | ¥32.40656 | ¥8,749.77 |
990 | ¥30.30968 | ¥30,006.58 |
2,430 | ¥27.06902 | ¥65,777.72 |