SAJ101XBL0N74SNCPTQ | |
---|---|
DigiKey Part Number | 450-SAJ101XBL0N74SNCPTQ-ND |
Manufacturer | |
Manufacturer Product Number | SAJ101XBL0N74SNCPTQ |
Description | SWITCH SNAP ACT SPST-NC 0.1A 30V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 26gf | |
Release Force | 2.000gf | |
Operating Position | 0.378" (9.6mm) | |
Pretravel | 0.087" (2.2mm) | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.022" (0.55mm) | |
Operating Temperature | -25°C ~ 75°C | |
Electrical Life | 30,000 Cycles | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.85000 | ¥38.50 |
25 | ¥3.69440 | ¥92.36 |
50 | ¥3.53820 | ¥176.91 |
100 | ¥3.38480 | ¥338.48 |
250 | ¥2.70880 | ¥677.20 |