Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,329 In Stock | 1 : ¥5.58000 Bag | Bag | Active | SPDT | On-Mom | 3A (AC/DC) | 125 V | 30 V | Lever, Roller | Through Hole | PC Pin | - | - | 40gf | 15gf | 0.508" (12.9mm) | 0.071" (1.8mm) | 0.025" (0.6mm) | 0.031" (0.8mm) | -40°C ~ 85°C | |||
1,153 In Stock | 1 : ¥9.61000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 100mA (DC) | - | 30 V | Lever, Straight | Through Hole | PC Pin | - | - | 26gf | 2.000gf | 0.378" (9.6mm) | 0.087" (2.2mm) | 0.020" (0.5mm) | 0.022" (0.55mm) | -25°C ~ 75°C |