RBS1R202MZRES | |
---|---|
DigiKey Part Number | 450-2116-2-ND - Tape & Reel (TR) 450-2116-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RBS1R202MZRES |
Description | SWITCH ROCKER SPDT 0.4VA 20V |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 20 V Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Process Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.74000 | ¥33.74 |
10 | ¥28.89900 | ¥288.99 |
25 | ¥27.08240 | ¥677.06 |
50 | ¥25.66720 | ¥1,283.36 |
100 | ¥25.01360 | ¥2,501.36 |