PMS9P1B07M2RE | |
---|---|
DigiKey Part Number | 450-2080-ND |
Manufacturer | |
Manufacturer Product Number | PMS9P1B07M2RE |
Description | SWITCH PUSH SPST-NO 0.4VA 20V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.14000 | ¥35.14 |
10 | ¥31.40300 | ¥314.03 |
25 | ¥29.75240 | ¥743.81 |
50 | ¥28.69980 | ¥1,434.99 |
100 | ¥27.19740 | ¥2,719.74 |
300 | ¥25.99580 | ¥7,798.74 |
500 | ¥23.89200 | ¥11,946.00 |
1,000 | ¥22.84017 | ¥22,840.17 |