PKJT50B1/8 | |
---|---|
DigiKey Part Number | PKJT50B1/8-ND |
Manufacturer | |
Manufacturer Product Number | PKJT50B1/8 |
Description | KNOB KNURLED 0.126" PLASTIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.126" (3.20mm) Shaft with Line on Side Plastic Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Pointer | |
Type | Knurled, Straight | |
Shaft Size | 0.126" (3.20mm) | |
Diameter | 0.515" (13.08mm) | |
Height | 0.585" (14.86mm) | |
Indicator | Line on Side | |
Material | Plastic | |
Color | Black | |
Features | 6-32 Set Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.74000 | ¥41.74 |
5 | ¥40.61600 | ¥203.08 |
10 | ¥39.51600 | ¥395.16 |
25 | ¥38.65280 | ¥966.32 |