C90 | |
---|---|
DigiKey Part Number | 450-1754-ND |
Manufacturer | |
Manufacturer Product Number | C90 |
Description | CAP PUSHBUTTON ROUND BLACK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Black Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | MPG Series | |
Mounting Type | Snap Fit | |
Size | 9.00mm Dia x 3.50mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.87000 | ¥5.87 |
10 | ¥5.32200 | ¥53.22 |
25 | ¥5.05320 | ¥126.33 |
50 | ¥4.91880 | ¥245.94 |
100 | ¥4.85250 | ¥485.25 |
300 | ¥4.78590 | ¥1,435.77 |
500 | ¥4.71936 | ¥2,359.68 |
1,000 | ¥4.68094 | ¥4,680.94 |