1825027-6

DigiKey Part Number
A109320-ND
Manufacturer
Manufacturer Product Number
1825027-6
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1825027-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 24VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
3.86mm
Actuator Orientation
Side Actuated
Termination Style
PC Pin
Outline
7.11mm x 6.60mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
-
Features
-
Operating Temperature
-20°C ~ 105°C
Actuator Material
Polybutylene Terephthalate (PBT)
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.53000¥3.53
10¥3.01300¥30.13
25¥2.65680¥66.42
50¥2.44000¥122.00
100¥2.34470¥234.47
250¥2.10500¥526.25
500¥2.00944¥1,004.72
1,000¥1.67455¥1,674.55
3,000¥1.53102¥4,593.06
Manufacturers Standard Package