TXR54AB00-2012AI | |
---|---|
DigiKey Part Number | A144796-ND |
Manufacturer | |
Manufacturer Product Number | TXR54AB00-2012AI |
Description | CONN BACKSH ADPT SZ20 37 OLIV |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 1 3/16-18 UNEF 20, 37 |
Datasheet | Datasheet |
EDA/CAD Models | TXR54AB00-2012AI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 1.343" (34.10mm) | |
Shell Size - Insert | 20, 37 | |
Thread Size | 1 3/16-18 UNEF | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Tinel Lock | |
Ingress Protection | - | |
Includes | 3 pcs - 1 Backshell, 1 Braid, 1 Tinel Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-C-5015G MS3400 Series, MIL-C-81703 Series III, MIL-DTL-26482 Series II, MIL-DTL-83723 Series I, III | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,206.78000 | ¥1,206.78 |