Backshells and Cable Clamps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Cable Opening | Diameter - Outside | Shell Size - Insert | Thread Size | Cable Exit | Material | Plating | Shielding | Color | Features | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 50 : ¥1,259.06740 Bulk | Bulk | Active | Backshell, Heat Shrink Adapter | - | 1.343" (34.10mm) | 20, 37 | 1 3/16-18 UNEF | 180° | Aluminum Alloy | Cadmium | Shielded | Olive Drab | Tinel Lock | - | |||
0 In Stock Check Lead Time | 1 : ¥1,238.91000 Bulk | Bulk | Active | Backshell, Heat Shrink Adapter | - | 0.732" (18.60mm) | 10, 10S, 10SL | 5/8-24 UNEF | 180° | Aluminum Alloy | Cadmium | Shielded | Olive Drab | Tinel Lock | - | |||
0 In Stock Check Lead Time | 50 : ¥956.59040 Bulk | Bulk | Active | Backshell, Heat Shrink Adapter | - | 0.980" (24.90mm) | 12, 14, 14S | 7/8-20 UNEF | 180° | Aluminum Alloy | Cadmium | Shielded | Olive Drab | Tinel Lock | - | |||
0 In Stock Check Lead Time | 25 : ¥1,974.31880 Bulk | Bulk | Active | Backshell, Heat Shrink Adapter | - | 1.142" (29.00mm) | 15, D | M22x1 | 90° | Aluminum Alloy | Cadmium | Shielded | Olive Drab | Tinel Lock | Environment Resistant | |||
0 In Stock Check Lead Time | 25 : ¥1,975.52920 Bulk | Bulk | Active | Backshell, Heat Shrink Adapter | - | 0.720" (18.29mm) | 10, 11 | 9/16-24 UNEF | 90° | Aluminum Alloy | Cadmium | Shielded | Olive Drab | Tinel Lock | - | |||
0 In Stock Check Lead Time | 25 : ¥2,069.75600 Bulk | Bulk | Active | Backshell, Heat Shrink Adapter | - | 0.980" (24.90mm) | 12, 14, 14S | 7/8-20 UNEF | 90° | Aluminum Alloy | Cadmium | Shielded | Olive Drab | Tinel Lock | - |