STL025PC2DC012N | |
---|---|
DigiKey Part Number | STL025PC2DC012N-ND |
Manufacturer | |
Manufacturer Product Number | STL025PC2DC012N |
Description | WDUALOBE CONNECTOR |
Customer Reference | |
Detailed Description | 25 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 25 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/489/944/STL025PC2DC018N_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)