STL025PC2DC030N | |
---|---|
DigiKey Part Number | STL025PC2DC030N-ND |
Manufacturer | |
Manufacturer Product Number | STL025PC2DC030N |
Description | CONN PLUG 25POS DL 30AWG 30" |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 25 Position Cable Assembly Rectangular Plug to Individual Wire Leads 2.50' (762.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 25 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 2.50' (762.00mm) | |
Features | - | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
13 | ¥2,476.70846 | ¥32,197.21 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/489/944/STL025PC2DC018N_tmb.jpg)