SRFR-7.8/4.6-8-SP | |
---|---|
DigiKey Part Number | A132327-01-ND |
Manufacturer | |
Manufacturer Product Number | SRFR-7.8/4.6-8-SP |
Description | HEAT SHRINK TUBING 1M |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.307" (7.80mm) 1.75 to 1 Gray 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | 3.28' (1.00m) | |
Inner Diameter - Supplied | 0.307" (7.80mm) | |
Inner Diameter - Recovered | 0.180" (4.57mm) | |
Recovered Wall Thickness | 0.039" (0.99mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -75°C ~ 200°C | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)