SRFR-7.8/4.6-8-SP | |
---|---|
DigiKey Part Number | A132327-DS-ND |
Manufacturer | |
Manufacturer Product Number | SRFR-7.8/4.6-8-SP |
Description | HEATSHRINK 0.307" GRAY METER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.307" (7.80mm) 1.75 to 1 Gray Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.307" (7.80mm) | |
Inner Diameter - Recovered | 0.180" (4.57mm) | |
Recovered Wall Thickness | 0.039" (0.99mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -75°C ~ 200°C | |
Shrink Temperature | 135°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 164.0' (50.0m) | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥812.76000 | ¥812.76 |
5 | ¥761.94600 | ¥3,809.73 |
10 | ¥711.14600 | ¥7,111.46 |
25 | ¥675.59200 | ¥16,889.80 |
50 | ¥660.35340 | ¥33,017.67 |
100 | ¥645.11470 | ¥64,511.47 |
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)