RT555-1-1/4-0-SP | |
---|---|
DigiKey Part Number | A132320-05-ND |
Manufacturer | |
Manufacturer Product Number | RT555-1-1/4-0-SP |
Description | HEAT SHRINK TUBING 5' |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 1.250" (31.75mm) 2 to 1 Black 5.00' (1.52m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | 5.00' (1.52m) | |
Inner Diameter - Supplied | 1.250" (31.75mm) | |
Inner Diameter - Recovered | 0.625" (15.88mm) | |
Recovered Wall Thickness | 0.033" (0.84mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -65°C ~ 200°C | |
Shrink Temperature | 150°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/104/243/RT555-18-0-SP_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)