D-406-0002 | |
---|---|
DigiKey Part Number | D4060002-ND |
Manufacturer | |
Manufacturer Product Number | D-406-0002 |
Description | CONN SPLICE 14-16 AWG CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated Heat Shrink | |
Features | - | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥8.12800 | ¥81.28 |
25 | ¥7.79600 | ¥194.90 |
50 | ¥7.62860 | ¥381.43 |
100 | ¥7.29690 | ¥729.69 |
250 | ¥6.63352 | ¥1,658.38 |
500 | ¥5.97016 | ¥2,985.08 |
1,000 | ¥5.30682 | ¥5,306.82 |
2,500 | ¥4.80930 | ¥12,023.25 |