0192020013 | |
---|---|
DigiKey Part Number | WM18731-ND |
Manufacturer | |
Manufacturer Product Number | 0192020013 |
Description | CONN SPLICE 18-22 AWG CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-22 AWG Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Features | Brazed Seam | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.42200 | ¥24.22 |
100 | ¥1.77500 | ¥177.50 |
1,000 | ¥1.41192 | ¥1,411.92 |
3,000 | ¥1.29088 | ¥3,872.64 |