81044/6-20-6 | |
---|---|
DigiKey Part Number | 81044/6-20-6-ND |
Manufacturer | |
Manufacturer Product Number | 81044/6-20-6 |
Description | HOOK-UP STRND 20AWG 600V BLUE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Blue 600V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.078" (1.98mm) | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Length | - | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-W-81044 and MIL-C-27500 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥8.50566 | ¥42,528.30 |