562A011-25-0 | |
---|---|
DigiKey Part Number | 562A011-25-0-ND |
Manufacturer | |
Manufacturer Product Number | 562A011-25-0 |
Description | HEATSHRINK BOOT BRKOUT 4:1 SZ11 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 4:1 Black 11 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 4:1 | |
Shell Size - Insert | 11 | |
Features | - | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 0.520" (13.21mm) | |
Large Diameter Recovered | 0.272" (6.91mm) | |
Small Diameter Supplied | 0.260" (6.60mm) | |
Small Diameter Recovered | 0.138" (3.51mm) | |
Large Recovered Length | 1.512" (38.40mm) | |
Small Recovered Length | 0.949" (24.10mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥388.68000 | ¥388.68 |
10 | ¥356.69400 | ¥3,566.94 |
25 | ¥342.97640 | ¥8,574.41 |
50 | ¥331.54400 | ¥16,577.20 |
100 | ¥313.25200 | ¥31,325.20 |
250 | ¥304.10620 | ¥76,026.55 |