44A1121-22-0/9-9-MX | |
---|---|
DigiKey Part Number | A132128-01-ND |
Manufacturer | |
Manufacturer Product Number | 44A1121-22-0/9-9-MX |
Description | CABLE 2COND 22AWG WHITE SHLD 1' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 22 AWG Braid 1.00' (0.30m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.132" (3.35mm) | |
Shield Type | Braid | |
Length | 1.00' (0.30m) | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | 150°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0080" (0.203mm) | |
Conductor Insulation | Polyvinylidene Fluoride (PVDF) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
2 | ¥0.42500 | ¥0.85 |
3 | ¥0.28333 | ¥0.85 |
5 | ¥0.17000 | ¥0.85 |
7 | ¥0.12143 | ¥0.85 |
10 | ¥0.08500 | ¥0.85 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/373/292/44A1121-22-26-9-MX_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/373/292/44A1121-22-26-9-MX_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/373/292/44A1121-22-26-9-MX_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/373/292/44A1121-22-26-9-MX_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/373/292/44A1121-22-26-9-MX_tmb.jpg)