2302788-1 | |
---|---|
DigiKey Part Number | A145064-ND |
Manufacturer | |
Manufacturer Product Number | 2302788-1 |
Description | VERTRECASSYLEFTEND HALF MGRT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 72 Connector Receptacle, Female Blade Sockets Through Hole Black VITA 46, Half, Left End |
Datasheet | Datasheet |
EDA/CAD Models | 2302788-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | VITA 46, Half, Left End | |
Number of Positions | 72 | |
Number of Positions Loaded | All | |
Pitch | 0.071" (1.80mm) | |
Number of Rows | 9 | |
Number of Columns | 8 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Black | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥307.53000 | ¥307.53 |
10 | ¥269.32100 | ¥2,693.21 |
25 | ¥257.68320 | ¥6,442.08 |
50 | ¥249.37040 | ¥12,468.52 |
100 | ¥241.05750 | ¥24,105.75 |
250 | ¥227.75808 | ¥56,939.52 |