2286117-1

DigiKey Part Number
844-2286117-1-ND
Manufacturer
Manufacturer Product Number
2286117-1
Description
MULTIGIG RT2-R,DC, SPACE VPX-MOD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
112 Connector Plug, Male Blades Board Edge, Through Hole, Right Angle Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Connector Usage
Daughtercard
Connector Type
Plug, Male Blades
Connector Style
-
Number of Positions
112
Number of Positions Loaded
102
Pitch
0.071" (1.80mm)
Number of Rows
7
Number of Columns
16
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
8 Signal Pairs, 12 Single Signal, 20 Power Groups, 14 Ground, 10 Open
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Color
Black
Current Rating (Amps)
16A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,177.78000¥1,177.78
10¥1,080.74700¥10,807.47
25¥1,039.18400¥25,979.60
50¥1,004.54340¥50,227.17