2286117-1 | |
---|---|
DigiKey Part Number | 844-2286117-1-ND |
Manufacturer | |
Manufacturer Product Number | 2286117-1 |
Description | MULTIGIG RT2-R,DC, SPACE VPX-MOD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 112 Connector Plug, Male Blades Board Edge, Through Hole, Right Angle Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Plug, Male Blades | |
Connector Style | - | |
Number of Positions | 112 | |
Number of Positions Loaded | 102 | |
Pitch | 0.071" (1.80mm) | |
Number of Rows | 7 | |
Number of Columns | 16 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 8 Signal Pairs, 12 Single Signal, 20 Power Groups, 14 Ground, 10 Open | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Black | |
Current Rating (Amps) | 16A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,177.78000 | ¥1,177.78 |
10 | ¥1,080.74700 | ¥10,807.47 |
25 | ¥1,039.18400 | ¥25,979.60 |
50 | ¥1,004.54340 | ¥50,227.17 |