222A121-25/86-0 | |
---|---|
DigiKey Part Number | 222A121-25/86-0-ND |
Manufacturer | |
Manufacturer Product Number | 222A121-25/86-0 |
Description | HEATSHRINK BOOT R/A SZ21 BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 21 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot - 90° | |
Shell Size - Insert | 21 | |
Features | - | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 0.980" (24.89mm) | |
Large Diameter Recovered | 0.402" (10.21mm) | |
Small Diameter Supplied | 0.980" (24.89mm) | |
Small Diameter Recovered | 0.209" (5.31mm) | |
Large Recovered Length | 0.890" (22.61mm) | |
Small Recovered Length | 0.579" (14.71mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥222.56000 | ¥222.56 |
10 | ¥194.87300 | ¥1,948.73 |
25 | ¥186.45560 | ¥4,661.39 |
50 | ¥180.44000 | ¥9,022.00 |
100 | ¥174.42460 | ¥17,442.46 |
250 | ¥164.80152 | ¥41,200.38 |
500 | ¥159.98984 | ¥79,994.92 |