205164-1 | |
---|---|
DigiKey Part Number | 1122-1144-ND |
Manufacturer | |
Manufacturer Product Number | 205164-1 |
Description | CONN D-SUB HOUSING PLUG 15POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 15 Position |
EDA/CAD Models | 205164-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 15 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Cadmium Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -50°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polyester | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.61000 | ¥119.61 |
10 | ¥105.98500 | ¥1,059.85 |
25 | ¥101.90920 | ¥2,547.73 |
50 | ¥97.83200 | ¥4,891.60 |
100 | ¥92.39630 | ¥9,239.63 |
250 | ¥84.24364 | ¥21,060.91 |
500 | ¥78.80866 | ¥39,404.33 |
1,000 | ¥72.28661 | ¥72,286.61 |