202D142-3/42-0 | |
---|---|
DigiKey Part Number | 202D142-3/42-0-ND |
Manufacturer | |
Manufacturer Product Number | 202D142-3/42-0 |
Description | HEATSHRINK BOOT SZ42 BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 42 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 42 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 1.220" (30.99mm) | |
Large Diameter Recovered | 0.701" (17.81mm) | |
Small Diameter Supplied | 1.220" (30.99mm) | |
Small Diameter Recovered | 0.283" (7.19mm) | |
Large Recovered Length | 1.390" (35.31mm) | |
Small Recovered Length | 0.965" (24.51mm) | |
Total Length Supplied | - | |
Total Length Recovered | 2.630" (66.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.94000 | ¥152.94 |
10 | ¥145.58300 | ¥1,455.83 |