202D132-3/42-0 | |
---|---|
DigiKey Part Number | 202D132-3/42-0-ND |
Manufacturer | |
Manufacturer Product Number | 202D132-3/42-0 |
Description | HEATSHRINK BOOT SZ32 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 32 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 32 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 1.118" (28.40mm) | |
Large Diameter Recovered | 0.563" (14.30mm) | |
Small Diameter Supplied | 1.118" (28.40mm) | |
Small Diameter Recovered | 0.260" (6.60mm) | |
Large Recovered Length | 1.091" (27.71mm) | |
Small Recovered Length | 0.850" (21.59mm) | |
Total Length Supplied | - | |
Total Length Recovered | 2.161" (54.89mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥191.87000 | ¥191.87 |
10 | ¥168.02700 | ¥1,680.27 |
25 | ¥160.76840 | ¥4,019.21 |
50 | ¥155.58240 | ¥7,779.12 |
100 | ¥150.39670 | ¥15,039.67 |
250 | ¥142.09852 | ¥35,524.63 |
500 | ¥137.94976 | ¥68,974.88 |