202D121-25-0 | |
---|---|
DigiKey Part Number | 202D121-25-0-ND |
Manufacturer | |
Manufacturer Product Number | 202D121-25-0 |
Description | HEATSHRINK BOOT SZ21 BLACK W/LIP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 21 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 21 | |
Features | - | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 0.917" (23.29mm) | |
Large Diameter Recovered | 0.413" (10.49mm) | |
Small Diameter Supplied | 0.917" (23.29mm) | |
Small Diameter Recovered | 0.220" (5.59mm) | |
Large Recovered Length | 0.831" (21.11mm) | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | 1.500" (38.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.09000 | ¥169.09 |
10 | ¥146.57800 | ¥1,465.78 |
25 | ¥138.93040 | ¥3,473.26 |
50 | ¥136.91540 | ¥6,845.77 |
100 | ¥120.80820 | ¥12,080.82 |
250 | ¥112.75436 | ¥28,188.59 |
500 | ¥110.33814 | ¥55,169.07 |