202A121-25/225-0 | |
---|---|
DigiKey Part Number | 202A121-25/225-0-ND |
Manufacturer | |
Manufacturer Product Number | 202A121-25/225-0 |
Description | HEATSHRINK BOOT SZ21 BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 21 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 21 | |
Features | Adhesive Coating, Fluid Resistant | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 0.969" (24.61mm) | |
Large Diameter Recovered | 0.390" (9.91mm) | |
Small Diameter Supplied | 0.969" (24.61mm) | |
Small Diameter Recovered | 0.209" (5.31mm) | |
Large Recovered Length | 0.858" (21.79mm) | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | 1.500" (38.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.79000 | ¥170.79 |
10 | ¥147.98900 | ¥1,479.89 |
25 | ¥140.26320 | ¥3,506.58 |
50 | ¥138.22980 | ¥6,911.49 |
100 | ¥121.96700 | ¥12,196.70 |
250 | ¥113.83604 | ¥28,459.01 |
500 | ¥111.39688 | ¥55,698.44 |