1828352-1 | |
---|---|
DigiKey Part Number | A36364-ND |
Manufacturer | |
Manufacturer Product Number | 1828352-1 |
Description | VISUAL FAULT LOCATOR |
Customer Reference | |
Detailed Description | Visual Fault Locator |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Visual Fault Locator | |
Specifications | - | |
Size / Dimension | - | |
For Use With/Related Products | Fiber Optic Connectors | |
Weight | 0.33 lb (149.69 g) | |
Base Product Number |