180XL | |
---|---|
DigiKey Part Number | 180XL-ND |
Manufacturer | |
Manufacturer Product Number | 180XL |
Description | VISUAL FAULT LOCATOR KIT (180XL) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Visual Fault Locator |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Visual Fault Locator | |
Specifications | - | |
Size / Dimension | - | |
For Use With/Related Products | Fiber Optic Cables | |
Weight | 0.15 lb (68.04 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,304.00000 | ¥2,304.00 |