91585-1 | |
---|---|
DigiKey Part Number | A120118-ND |
Manufacturer | |
Manufacturer Product Number | 91585-1 |
Description | TOOL HAND CRIMPER 16-20AWG SIDE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 16-20 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,608.09000 | ¥7,608.09 |
10 | ¥7,083.39400 | ¥70,833.94 |