90391-3

DigiKey Part Number
A28008-ND
Manufacturer
Manufacturer Product Number
90391-3
Description
DIE SET ULTRA-FASTONS 16-14 AWG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tool Die Set For Quick Connects Terminals, 16-14 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Quick Connects Terminals, 16-14 AWG
Specifications
-
Compatible Tools
58078-3
Cable Group
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7,387.39000¥7,387.39
5¥7,132.68600¥35,663.43
10¥6,877.94600¥68,779.46
Manufacturers Standard Package