7-1579007-9 | |
---|---|
DigiKey Part Number | A121649-ND |
Manufacturer | |
Manufacturer Product Number | 7-1579007-9 |
Description | EXTRACTION TOOL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Rectangular Contacts, 18-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Rectangular Contacts, 18-24 AWG | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥452.91000 | ¥452.91 |
5 | ¥426.26600 | ¥2,131.33 |
10 | ¥412.94600 | ¥4,129.46 |
25 | ¥399.62480 | ¥9,990.62 |