539972-1 | |
---|---|
DigiKey Part Number | 539972-1-ND |
Manufacturer | |
Manufacturer Product Number | 539972-1 |
Description | TOOL EXTRACTION |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Rectangular Contacts | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥702.00000 | ¥702.00 |
5 | ¥660.71400 | ¥3,303.57 |
10 | ¥640.06800 | ¥6,400.68 |
25 | ¥619.41960 | ¥15,485.49 |