48859-1

DigiKey Part Number
48859-1-ND
Manufacturer
Manufacturer Product Number
48859-1
Description
DIE AMPLI-BOND 69066 #6
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tool Die Set, Hydraulic For Terminals, 6 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Active
Tool Type
Die Set, Hydraulic
For Use With/Related Products
Terminals, 6 AWG
Specifications
-
Compatible Tools
1752787-1, 1752877-1, 58422-1, 69066
Cable Group
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44,385.01000¥44,385.01
Manufacturers Standard Package