1752877-1 | |
---|---|
DigiKey Part Number | 1752877-1-ND |
Manufacturer | |
Manufacturer Product Number | 1752877-1 |
Description | HYDRAULIC CRIMP HEAD ASSY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tool Crimp Head, Hydraulic - without Die Set For Varies by Die Set |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Crimp Head, Hydraulic - without Die Set | |
For Use With/Related Products | Varies by Die Set | |
Specifications | - | |
Compatible Tools | 1583659-1, 1583660-1, 1583661-1 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126,602.95000 | ¥126,602.95 |