1515831-1 | |
---|---|
DigiKey Part Number | 2132-1515831-1-ND |
Manufacturer | |
Manufacturer Product Number | 1515831-1 |
Description | HOUSING KEY,PRO BEAM JR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Housing Fixture For Pro Beam Jr Connectors |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Housing Fixture | |
For Use With/Related Products | Pro Beam Jr Connectors | |
Specifications | - | |
Material | Aluminum Alloy | |
Color | Black | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥1,504.05200 | ¥7,520.26 |