33805 | |
---|---|
DigiKey Part Number | 1742-33805-ND |
Manufacturer | |
Manufacturer Product Number | 33805 |
Description | PROFLEX IMPACT SCREWDRIVER BIT A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex, Hex Socket, Phillips, Slotted, Square, Torx® Screwdriver Set |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Hex, Hex Socket, Phillips, Slotted, Square, Torx® | |
Includes | Adapter, Case, Impact Driver, Power Driver | |
Features | Adjustable, Magnetic, Soft Grips | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥437.73000 | ¥437.73 |
5 | ¥412.00200 | ¥2,060.01 |
10 | ¥399.12400 | ¥3,991.24 |
25 | ¥386.25120 | ¥9,656.28 |