HAL2420DJ-A | |
---|---|
DigiKey Part Number | HAL2420DJ-A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HAL2420DJ-A |
Description | SENSOR LINEAR ANALOG 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Sensor Axis 8-SOIC-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK-Micronas GmbH | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | - | |
Axis | - | |
Output Type | - | |
Sensing Range | - | |
Voltage - Supply | - | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | - | |
Features | - | |
Supplier Device Package | 8-SOIC-1 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥14.74050 | ¥29,481.00 |