HAL1501SU-A | |
---|---|
DigiKey Part Number | HAL1501SU-ATR-ND - Tape & Reel (TR) HAL1501SU-ACT-ND - Cut Tape (CT) HAL1501SU-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HAL1501SU-A |
Description | MAGNETIC SWITCH BIPOLAR SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Bipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | HAL1501SU-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Bipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 0.4mT Trip, -0.4mT Release | |
Test Condition | - | |
Voltage - Supply | 2.7V ~ 24V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 170°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥4.08100 | ¥40.81 |
25 | ¥3.51600 | ¥87.90 |
50 | ¥3.39020 | ¥169.51 |
100 | ¥2.88790 | ¥288.79 |
500 | ¥2.51092 | ¥1,255.46 |
1,000 | ¥2.21032 | ¥2,210.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥2.21032 | ¥22,103.20 |