ICF05003A006V-003-R | |
---|---|
DigiKey Part Number | 285-2235-2-ND - Tape & Reel (TR) 285-2235-1-ND - Cut Tape (CT) 285-2235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICF05003A006V-003-R |
Description | DC DC CONVERTER 0.6-3.63V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.63V 3A 2.4V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | ICF05003A006V-003-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 115°C | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Size / Dimension | 0.48" L x 0.48" W x 0.18" H (12.2mm x 12.2mm x 4.5mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.41000 | ¥100.41 |
5 | ¥94.67600 | ¥473.38 |
10 | ¥92.31100 | ¥923.11 |
25 | ¥89.26360 | ¥2,231.59 |
50 | ¥87.02400 | ¥4,351.20 |
100 | ¥84.84260 | ¥8,484.26 |
250 | ¥82.04188 | ¥20,510.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥78.63165 | ¥58,973.74 |