HWS100A-15 | |
---|---|
DigiKey Part Number | 285-HWS100A-15-ND |
Manufacturer | |
Manufacturer Product Number | HWS100A-15 |
Description | AC/DC CONVERTER 15V 105W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 85 ~ 265 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | HWS100A-15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 7 A | |
Power (Watts) | ||
Applications | Industrial, ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 88% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.30" L x 1.30" W x 3.23" H (160.0mm x 33.0mm x 82.0mm) | |
Approval Agency | CE | |
Minimum Load Required | - | |
Base Product Number |