CCG6-24-15DR | |
---|---|
DigiKey Part Number | 285-CCG6-24-15DR-ND |
Manufacturer | |
Manufacturer Product Number | CCG6-24-15DR |
Description | DC DC CONVERTER +/-15V 6W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 200mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | CCG6-24-15DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Current - Output (Max) | 200mA, 200mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 0.75" L x 0.49" W x 0.46" H (19.0mm x 12.4mm x 11.8mm) | |
Control Features | Enable, Active Low | |
Approval Agency | IEC, UL, CSA, EN, CE, UKCA | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥201.96000 | ¥201.96 |
10 | ¥198.67700 | ¥1,986.77 |
25 | ¥196.21440 | ¥4,905.36 |
50 | ¥184.72060 | ¥9,236.03 |