CC3-0512DF-E

DigiKey Part Number
445-2465-ND
Manufacturer
Manufacturer Product Number
CC3-0512DF-E
Description
DC DC CNVRTR +/-12V TO +/-15V 3W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12 ~ 15V -12 ~ -15V 125mA, 125mA 4.5V - 9V Input
Datasheet
 Datasheet
EDA/CAD Models
CC3-0512DF-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
9V
Voltage - Output 1
Voltage - Output 2
-12 ~ -15V
Voltage - Output 3
-
Current - Output (Max)
125mA, 125mA
Power (Watts)
3 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
7-DIP Module
Size / Dimension
0.90" L x 0.65" W x 0.34" H (22.9mm x 16.6mm x 8.5mm)
Control Features
Enable, Active Low
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥101.97000¥101.97
10¥98.27100¥982.71
25¥91.86760¥2,296.69
50¥87.27020¥4,363.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.