SPM5030VT-1R5M-D | |
---|---|
DigiKey Part Number | 445-SPM5030VT-1R5M-DTR-ND - Tape & Reel (TR) 445-SPM5030VT-1R5M-DCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPM5030VT-1R5M-D |
Description | FIXED IND 1.5UH 7.9A 0.0141OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 7.9 A 14.1mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM5030VT-1R5M-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14.1mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 5030 | |
Size / Dimension | 0.209" L x 0.201" W (5.30mm x 5.10mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥8.72700 | ¥87.27 |
25 | ¥7.93680 | ¥198.42 |
50 | ¥7.45920 | ¥372.96 |
100 | ¥6.19000 | ¥619.00 |
250 | ¥5.71380 | ¥1,428.45 |
500 | ¥5.39628 | ¥2,698.14 |
1,000 | ¥4.92021 | ¥4,920.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.92017 | ¥9,840.34 |
4,000 | ¥4.76146 | ¥19,045.84 |
6,000 | ¥4.60274 | ¥27,616.44 |
10,000 | ¥4.44403 | ¥44,440.30 |